TE Connectivity 2501426-1 Series Coaxial Connector Cable Male TNC, 75 Ω, Straight Body Threaded
- RS Stock No.:
- 671-475
- Mfr. Part No.:
- 2501426-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£9.78
(exc. VAT)
£11.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 229 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £9.78 |
| 10 - 24 | £9.00 |
| 25 + | £8.12 |
*price indicative
- RS Stock No.:
- 671-475
- Mfr. Part No.:
- 2501426-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | TNC | |
| Mount Type | Cable | |
| Impedance | 75Ω | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Cable Type | RG178, RG179 | |
| Size | 16.25 mm | |
| Operating Frequency | 0, 3GHz | |
| Body Plating | Nickel over Copper | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Termination Type | Threaded | |
| Series | 2501426-1 | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel over Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type TNC | ||
Mount Type Cable | ||
Impedance 75Ω | ||
Orientation Straight | ||
Connector Gender Male | ||
Cable Type RG178, RG179 | ||
Size 16.25 mm | ||
Operating Frequency 0, 3GHz | ||
Body Plating Nickel over Copper | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Termination Type Threaded | ||
Series 2501426-1 | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel over Copper | ||
- COO (Country of Origin):
- TW
The TE Connectivity TNC connector plug has a 75-ohm impedance and a threaded design, ideal for secure cable-to-cable connections. It operates from 0 to 3 GHz, supports a single position, and is designed for cable mounting in wire and cable applications. The connector is rated for temperatures between -40 and 85 °C, ensuring dependable performance.
Ruggedized RF connector with threaded interface
Mainly used in harsh environments on outdoor equipment
Applications
Wireless Communication & Test and Measurement
Industrial equipment
Aerospace and defence
Heavy machinery
Related links
- TE Connectivity 2501416-1 Series Coaxial Connector Cable Male TNC Straight Body Threaded
- TE Connectivity 2501422-1 Series Coaxial Connector Cable Male TNC Straight Body Threaded
- TE Connectivity 2501428-1 Series Coaxial Connector Cable Male TNC Straight Body Threaded
- TE Connectivity 2501431-1 Series Coaxial Connector Cable Male TNC Straight Body Threaded
- TE Connectivity 2501425-1 Series Coaxial Connector Cable Male TNC Straight Body Threaded
- TE Connectivity 2501424-1 Series Coaxial Connector Cable Male TNC Right Angle Body Threaded
- TE Connectivity 19679 Series Coaxial Connector Cable Male TNC Straight Body Solder
- RS PRO TNC Series Coaxial Connector Cable Male TNC Straight Body

