TE Connectivity 2501425-1 Series Coaxial Connector Cable Male TNC, 50 Ω, Straight Body Threaded
- RS Stock No.:
- 671-474
- Mfr. Part No.:
- 2501425-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£9.84
(exc. VAT)
£11.81
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 499 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £9.84 |
| 10 - 24 | £9.05 |
| 25 + | £8.17 |
*price indicative
- RS Stock No.:
- 671-474
- Mfr. Part No.:
- 2501425-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | TNC | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Cable Type | LMR-240 | |
| Size | 16.26 mm | |
| Operating Frequency | 0, 8GHz | |
| Body Plating | White Bronze | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Threaded | |
| Maximum Operating Temperature | 165°C | |
| Series | 2501425-1 | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC | |
| Contact Material | Brass | |
| Contact Plating | Gold over Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type TNC | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Cable Type LMR-240 | ||
Size 16.26 mm | ||
Operating Frequency 0, 8GHz | ||
Body Plating White Bronze | ||
Minimum Operating Temperature 65°C | ||
Termination Type Threaded | ||
Maximum Operating Temperature 165°C | ||
Series 2501425-1 | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC | ||
Contact Material Brass | ||
Contact Plating Gold over Copper | ||
- COO (Country of Origin):
- TW
The TE Connectivity TNC connector plug offers a 50-ohm impedance with a threaded design, ideal for secure cable-to-cable connections. It operates across a frequency range of 0 to 8 GHz and supports a single position for cable mounting in wire and cable applications. Built to withstand temperatures from -65 to 165 °C, it ensures durable and reliable performance in demanding environments.
Ruggedized RF connector with threaded interface
Mainly used in harsh environments on outdoor equipment
Applications
Wireless Communication & Test and Measurement
Industrial equipment
Aerospace and defence
Heavy machinery
Related links
- TE Connectivity 2501422-1 Series Coaxial Connector Cable Male TNC Straight Body Threaded
- TE Connectivity 2501428-1 Series Coaxial Connector Cable Male TNC Straight Body Threaded
- TE Connectivity 2501431-1 Series Coaxial Connector Cable Male TNC Straight Body Threaded
- TE Connectivity 2501416-1 Series Coaxial Connector Cable Male TNC Straight Body Threaded
- TE Connectivity 2501426-1 Series Coaxial Connector Cable Male TNC Straight Body Threaded
- TE Connectivity 2501424-1 Series Coaxial Connector Cable Male TNC Right Angle Body Threaded
- TE Connectivity TNC Series Coaxial Connector Cable Male TNC Straight Body Solder
- TE Connectivity 2255 Series Coaxial Connector Cable Male TNC Straight Body Crimp

