Kern 5 g Calibration Weight, E2

Image representative of range

Subtotal (1 unit)*

£169.52

(exc. VAT)

£203.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£169.52

*price indicative

RS Stock No.:
920-302
Mfr. Part No.:
315-103-188
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

5g

Class

E2

Material

Stainless Steel

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern safety set comprises precision test weights designed for accurate calibrations. Ideal for professional settings, it supports reliability in weight measurement across various applications.

Test weights include nominal values of 200 mg and 5 g

Constructed from Durable stainless steel for longevity

OIML class E2 ensures high accuracy and compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy