Kern 5 g Calibration Weight, E2
- RS Stock No.:
- 920-304
- Mfr. Part No.:
- 315-107-103
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£200.74
(exc. VAT)
£240.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £200.74 |
*price indicative
- RS Stock No.:
- 920-304
- Mfr. Part No.:
- 315-107-103
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 5g | |
| Class | E2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 5g | ||
Class E2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern safety set comprises precision weights designed for accurate calibrations, featuring a robust construction for long-lasting use in professional environments.
Weight set includes two nominal values: 5 g and 100 g
Manufactured from high-quality stainless steel for durability
OIML class E2 compliant, ensuring accuracy and reliability
Packaged securely in an aluminium case for easy transport
