Kern 1 g Calibration Weight, E2

Image representative of range

Subtotal (1 unit)*

£174.87

(exc. VAT)

£209.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£174.87

*price indicative

RS Stock No.:
920-318
Mfr. Part No.:
315-205-101
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

1g

Material

Stainless Steel

Class

E2

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern safety set comprises precision weights designed for accurate calibrations, featuring a robust construction for long-lasting use in professional environments.

Includes test weights of 20 g and 1 g for versatile measuring options

Constructed from stainless steel, ensuring durability and reliability

Packaged in a robust aluminium case for easy transportation and protection

Complies with OIML class F1 and E2 standards for accurate measurements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy