Kern 10 g Calibration Weight, E2

Image representative of range

Subtotal (1 unit)*

£200.74

(exc. VAT)

£240.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£200.74

*price indicative

RS Stock No.:
920-305
Mfr. Part No.:
315-107-104
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

10g

Class

E2

Material

Stainless Steel

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern safety set comprises accurate test weights designed for precise measurement applications. It includes nominal values of 10 g and 100 g, MADE from Durable stainless steel for reliable results.

OIML class E2 weights ensure high accuracy in measurements

Compliant with OIML standards for quality assurance

Includes two weights and an aluminium case for convenient storage

Quick delivery time of just 1 day for efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy