Kern 200 g Calibration Weight, E2
- RS Stock No.:
- 920-310
- Mfr. Part No.:
- 315-108-304
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£196.28
(exc. VAT)
£235.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £196.28 |
*price indicative
- RS Stock No.:
- 920-310
- Mfr. Part No.:
- 315-108-304
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 200g | |
| Class | E2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 200g | ||
Class E2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern safety set comprises precision weights designed for accurate calibrations, featuring a robust construction for long-lasting use in professional environments.
Includes test weights of nominal values 10 g and 200 g with OIML class F2 and E2 specifications
Manufactured from high-quality stainless steel for durability and optimal performance
Packaged in a robust aluminium case for safe storage and transport
Each set contains two weights for versatile measurement needs
Related links
- Kern 200 g Calibration Weight, E2
- Kern 200 g Calibration Weight, Class F1
- Kern 20 g Calibration Weight, E2
- Kern 10 g Calibration Weight, E2
- Kern 200 g Calibration Weight, Class F2
- Kern 200 g Calibration Weight, Class M1
- Kern 200 g Calibration Weight Set, Class F2
- Kern 200 g Calibration Weight Set, Class F1
