Kern 200 g Calibration Weight Set, Class F2

Subtotal (1 unit)*

£370.26

(exc. VAT)

£444.31

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£370.26

*price indicative

RS Stock No.:
863-172
Mfr. Part No.:
334-046
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

200g

Material

Stainless Steel

Class

Class F2

Product Type

Calibration Weight Set

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern weight set designed for precise measurements ranging from 1 g to 200 g, ensuring accuracy in a variety of weighing applications.

Constructed with stainless steel fine turned knobs for durability and precision

Includes an aluminium case for secure storage and transport

OIML-compliant, guaranteeing conformity to international standards

Weighs approximately 1.2 kg, providing a robust option for calibration tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy