Kern 200 g Calibration Weight Set, Class F2

Subtotal (1 unit)*

£463.94

(exc. VAT)

£556.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£463.94

*price indicative

RS Stock No.:
920-958
Mfr. Part No.:
333-046
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

200g

Class

Class F2

Material

Stainless Steel

Product Type

Calibration Weight Set

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern weight set designed for precise weighing applications, featuring a robust stainless steel knob and housed in an aluminium case for durability and efficient storage.

Includes a weight set ranging from 1 mg to 200 g for versatile usage

OIML class F2 ensures high accuracy standards

Constructed with stainless steel for longevity and fine-tuning purposes

Complemented by an aluminium case to protect against damage during transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy