Kern 200 g Calibration Weight, Class M2
- RS Stock No.:
- 908-312
- Mfr. Part No.:
- 354-046
- Brand:
- Kern
Subtotal (1 unit)*
£218.58
(exc. VAT)
£262.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £218.58 |
*price indicative
- RS Stock No.:
- 908-312
- Mfr. Part No.:
- 354-046
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 200g | |
| Material | Stainless Steel | |
| Class | Class M2 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 200g | ||
Material Stainless Steel | ||
Class Class M2 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set comprises precision test weights ranging from 1 g to 200 g, designed for EXACT measurements in laboratory and industrial settings.
Constructed from fine-turned stainless steel for durability and accuracy
Comes in a robust aluminium case for secure storage and transport
Dimensions of weight set are 190x130x80 mm, Ideal for Compact spaces
OIML class M2 compliant, ensuring high reliability for precision weight verification
Related links
- Kern 200 g Calibration Weight, Class M1
- Kern 200 g Calibration Weight, Class F1
- Kern 200 g Calibration Weight, Class M2
- Kern 200 g Calibration Weight Set, Class F2
- Kern 200 g Calibration Weight Set, Class F1
- Kern 500 g Calibration Weight, Class M2
- Kern 200 g Calibration Weight, E2
- Kern 100 g Calibration Weight, Class M2
