Kern 200 g Calibration Weight, Class F1

Image representative of range

Subtotal (1 unit)*

£713.75

(exc. VAT)

£856.50

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£713.75

*price indicative

RS Stock No.:
863-140
Mfr. Part No.:
323-046
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

200g

Class

Class F1

Material

Stainless Steel

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern weight set designed for precise measurement and calibration, featuring a nominal range from 1 mg to 200 g, ensuring accuracy in a variety of applications.

Constructed from polished stainless steel for durability

Packaged in a robust aluminium case for protection

OIML class F1 compliance ensures high measurement standards

Compact dimensions of 190x130x80 mm enhance portability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy