Kern 200 g Calibration Weight, Class F1
- RS Stock No.:
- 863-139
- Mfr. Part No.:
- 323-044
- Brand:
- Kern
Subtotal (1 unit)*
£651.29
(exc. VAT)
£781.55
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £651.29 |
*price indicative
- RS Stock No.:
- 863-139
- Mfr. Part No.:
- 323-044
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 200g | |
| Class | Class F1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 200g | ||
Class Class F1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set designed for precision measurement ranging from 1 mg to 200 g, featuring Durable materials and an organised plastic case for easy transport and storage.
Includes 23 precision weights for varying measurement needs
Constructed from polished stainless steel for durability
OIML-compliant with class F1 standards for enhanced reliability
Packaged in a robust plastic case for convenient storage
Related links
- Kern 200 g Calibration Weight, Class F1
- Kern 200 g Calibration Weight Set, Class F1
- Kern 200 g Calibration Weight, Class M1
- Kern 200 g Calibration Weight Set, Class F2
- Kern 200 g Calibration Weight, E2
- Kern 50 g Calibration Weight, Class F1
- Kern 500 g Calibration Weight, Class F1
- Kern 100 g Calibration Weight, Class F1
