Kern 200 g Calibration Weight Set, Class F2
- RS Stock No.:
- 920-957
- Mfr. Part No.:
- 333-044
- Brand:
- Kern
Subtotal (1 unit)*
£428.25
(exc. VAT)
£513.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £428.25 |
*price indicative
- RS Stock No.:
- 920-957
- Mfr. Part No.:
- 333-044
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 200g | |
| Class | Class F2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight Set | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 200g | ||
Class Class F2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight Set | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set offers precision testing capabilities with weights ranging from 1 mg to 200 g, Ideal for various calibration needs in laboratories and workshops.
Weights comply with OIML class F2 standards for accuracy
Includes 23 finely turned stainless steel knobs for reliable measurements
Compact dimensions of 250x210x75 mm facilitate easy storage
Shipping weight is approximately 0.94 kg, ensuring manageable transport
Related links
- Kern 200 g Calibration Weight Set, Class F2
- Kern 200 g Calibration Weight Set, Class F1
- Kern 500 g Calibration Weight Set, Class F2
- Kern 50 g Calibration Weight Set, Class F2
- Kern 100 g Calibration Weight Set, Class F2
- Kern 1 kg Calibration Weight Set, Class F2
- Kern 5 kg Calibration Weight Set, Class F2
- Kern 10 kg Calibration Weight Set, Class F2
