Kern 10 kg Calibration Weight Set, Class F2

Subtotal (1 unit)*

£1,766.52

(exc. VAT)

£2,119.82

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,766.52

*price indicative

RS Stock No.:
863-166
Mfr. Part No.:
333-096
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

10kg

Class

Class F2

Material

Stainless Steel

Product Type

Calibration Weight Set

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern weight set offers a comprehensive solution for precise weight measurements, featuring a range spanning from 1 mg to 10 kg. Encased in a robust aluminium housing, it ensures durability and accuracy in diverse settings.

Includes stainless steel fine turned weights for enhanced measurement precision

Complies with OIML class F2 standards, guaranteeing reliability in weighing applications

Comes with optional DAkkS calibration services for assured accuracy

Compact design with dimensions of 610x260x235 mm for easy storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy