Kern 10 kg Calibration Weight, Class M1

Subtotal (1 unit)*

£1,204.45

(exc. VAT)

£1,445.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,204.45

*price indicative

RS Stock No.:
920-630
Mfr. Part No.:
343-096
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

10kg

Class

Class M1

Material

Stainless Steel

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern weight set provides precise weight solutions ranging from 1 mg to 10 kg, Ideal for accuracy in various measurement tasks within a robust aluminium case.

Weight classification compliant with OIML M1 standards

Constructed from fine-turned stainless steel for reliability

Comes housed in a Durable aluminium case for protection

Lightweight design with a net weight of approximately 24 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy