Kern 5 kg Calibration Weight, Class M1

Subtotal (1 unit)*

£794.04

(exc. VAT)

£952.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£794.04

*price indicative

RS Stock No.:
920-628
Mfr. Part No.:
343-084
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

5kg

Class

Class M1

Material

Stainless Steel

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern weight set designed for precise calibration and weighing applications, featuring a comprehensive range of weights to facilitate accurate measurements from 1 mg to 5 kg.

Consists of 28 individual weights to meet diverse calibration needs

Constructed from stainless steel for durability and reliability

Packaged in a robust plastic case for secure storage and transport

OIML-compliant, ensuring adherence to international measurement standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy