Kern 5 kg Calibration Weight, Class M1

Subtotal (1 unit)*

£820.81

(exc. VAT)

£984.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£820.81

*price indicative

RS Stock No.:
920-629
Mfr. Part No.:
343-086
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

5kg

Class

Class M1

Material

Stainless Steel

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern weight set designed for precision measurements, catering to a range of applications from 1 mg to 5 kg. Housed in a robust aluminium case, it ensures durability and ease of transport.

Comprises weights ranging from 1 mg to 5 kg for versatile use

Test weight conforms to OIML Class M1 standards

Features a stainless steel fine-turned knob for precise handling

Packaged in an aluminium case for enhanced protection during transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy