Kern 5 kg Calibration Weight, Class M2
- RS Stock No.:
- 908-317
- Mfr. Part No.:
- 354-086
- Brand:
- Kern
Subtotal (1 unit)*
£731.59
(exc. VAT)
£877.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £731.59 |
*price indicative
- RS Stock No.:
- 908-317
- Mfr. Part No.:
- 354-086
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 5kg | |
| Class | Class M2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 5kg | ||
Class Class M2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set designed for precise measurement, featuring a range from 1 g to 5 kg. It is housed in a Durable aluminium case, ensuring reliable performance in various settings.
Constructed from stainless steel for durability and precision
Measuring system complies with OIML class M2 standards
Weighs approximately 13 kg, suitable for both Compact and larger setups
Packaging dimensions are 460x260x200 mm, Ideal for easy storage and transport
Related links
- Kern 5 kg Calibration Weight, Class M1
- Kern 5 kg Calibration Weight Set, Class F2
- Kern 5 kg Calibration Weight, Class M2
- Kern 5 kg Calibration Weight Set, Class F1
- Kern 5 kg Calibration Weight, E2
- Kern 10 kg Calibration Weight, Class M2
- Kern 1 kg Calibration Weight, Class M2
- Kern 2 kg Calibration Weight, Class M2
