Kern 2 kg Calibration Weight, Class M2

Subtotal (1 unit)*

£535.31

(exc. VAT)

£642.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£535.31

*price indicative

RS Stock No.:
908-316
Mfr. Part No.:
354-076
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

2kg

Material

Stainless Steel

Class

Class M2

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern weight set offers precise measurement capabilities, making it Ideal for various testing and calibration needs. This set includes a range of weights housed in a Durable aluminium case, ensuring reliability during use.

Weight set accommodates measurements from 1 g to 2 kg for versatile applications

Knob shape weights are crafted from stainless steel, providing accuracy and durability

OIML class M2 certification guarantees compliance with international standards

The aluminium case securely stores weights, offering protection and convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy