Kern 2 kg Calibration Weight Set, Class F1

Subtotal (1 unit)*

£1,418.58

(exc. VAT)

£1,702.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,418.58

*price indicative

RS Stock No.:
920-574
Mfr. Part No.:
323-076
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

2kg

Class

Class F1

Material

Stainless Steel

Product Type

Calibration Weight Set

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern weight set is a precision instrument designed for accurate weight measurement within a range of 1 mg to 2 kg, ensuring reliability in various laboratory settings.

Includes a polished stainless steel knob for enhanced durability

Packaged in a robust aluminium case for secure storage

Comprises OIML class F1 test weights, ensuring compliance with international standards

Dimensions of the weight set are 278x180x138 mm for Compact usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy