Kern 1 kg Calibration Weight Set, Class F1

Subtotal (1 unit)*

£990.33

(exc. VAT)

£1,188.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£990.33

*price indicative

RS Stock No.:
920-570
Mfr. Part No.:
323-064
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

1kg

Material

Stainless Steel

Class

Class F1

Product Type

Calibration Weight Set

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern weight set provides precise and reliable measurement tools for calibration and testing. It effectively ranges from 1 mg to 1 kg, accommodating diverse weighing requirements within a robust and convenient plastic case.

Includes 25 weights designed for OIML F1 compliance

Constructed from polished stainless steel for durability and corrosion resistance

Packaged in a Compact plastic case with dimensions of 350x320x180 mm

Lightweight design with a net weight of approximately 3.8 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy