Kern 1 kg Calibration Weight, Class M1

Subtotal (1 unit)*

£472.86

(exc. VAT)

£567.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£472.86

*price indicative

RS Stock No.:
920-624
Mfr. Part No.:
343-064
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

1kg

Class

Class M1

Material

Stainless Steel

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern weight set provides precise measurements ranging from 1 mg to 1 kg, featuring stainless steel knobs packaged in a Durable plastic case, Ideal for accurate calibration and laboratory applications.

Weights are constructed from fine-turned stainless steel for enhanced durability

Comprises 25 pieces to cover a wide range of measurement needs

OIML compliant, ensuring reliable and standardised performance

Packaged in a robust plastic case for secure transport and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy