Kern 1 kg Calibration Weight, E2

Subtotal (1 unit)*

£1,445.34

(exc. VAT)

£1,734.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,445.34

*price indicative

RS Stock No.:
920-901
Mfr. Part No.:
313-064
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

1kg

Material

Stainless Steel

Class

E2

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern weight set enables precise measurements ranging from 1 mg to 1 kg, designed for accurate testing and calibration purposes. This comprehensive set is housed in a polished stainless steel knob and a protective plastic case.

Includes 25 weights for versatile measurement options

Constructed from polished stainless steel for durability and precision

OIML-compliant, ensuring accuracy in testing

Dimensions of packaging are 350x320x180 mm for easy storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy