Kern 1 kg Calibration Weight, Class F2
- RS Stock No.:
- 857-928
- Mfr. Part No.:
- 337-11
- Brand:
- Kern
Subtotal (1 unit)*
£72.26
(exc. VAT)
£86.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £72.26 |
*price indicative
- RS Stock No.:
- 857-928
- Mfr. Part No.:
- 337-11
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 1kg | |
| Class | Class F2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 1kg | ||
Class Class F2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight is a precision test weight designed for accurate calibration. It is crafted from fine-turned stainless steel, ensuring durability and reliability in weight measurement tasks.
OIML Class F2 specifications provide high precision
Weighs 1 kg, making it suitable for various calibration needs
Dimensions of 48x80 mm ensure compatibility with most equipment
Guaranteed article number for easy reference and tracking
Related links
- Kern 1 kg Calibration Weight, Class F2
- Kern 1 kg Calibration Weight Set, Class F2
- Kern 1 kg Calibration Weight, Class F1
- Kern 1 kg Calibration Weight, Class M2
- Kern 1 kg Calibration Weight, Class M3
- Kern 1 kg Calibration Weight, Class M1
- Kern 2 kg Calibration Weight, Class F2
- Kern 50 kg Calibration Weight, Class F2
