Kern 2 kg Calibration Weight, Class F2

Subtotal (1 unit)*

£110.63

(exc. VAT)

£132.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£110.63

*price indicative

RS Stock No.:
857-930
Mfr. Part No.:
337-12
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

2kg

Material

Stainless Steel

Class

Class F2

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern precision weight is a meticulously crafted individual weight designed to ensure OIML Class F2 accuracy for calibration and verification tasks.

Constructed from fine-turned stainless steel for durability

Lightweight design with a net weight of approximately 2 kg

Test weight density varies from 6400 to 10700 kg/m³

Compliance with REACH standards ensures no prohibited substances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy