Kern 50 kg Calibration Weight, Class F2
- RS Stock No.:
- 857-938
- Mfr. Part No.:
- 337-16
- Brand:
- Kern
Subtotal (1 unit)*
£1,275.82
(exc. VAT)
£1,530.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,275.82 |
*price indicative
- RS Stock No.:
- 857-938
- Mfr. Part No.:
- 337-16
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 50kg | |
| Class | Class F2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 50kg | ||
Class Class F2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight is a precision instrument designed for accurate weighing tasks. Constructed from stainless steel, it ensures durability and reliability in professional settings.
OIML Class F2, with a nominal Value of 50 kg for precision
Optional cases available in aluminium and wood for safe storage
Dimensions of 178x298 mm - ergonomic design for ease of use
Gross weight and net weight each approximately 50 kg for straightforward handling
Related links
- Kern 50 kg Calibration Weight, Class F2
- Kern 1 kg Calibration Weight, Class F2
- Kern 2 kg Calibration Weight, Class F2
- Kern 10 kg Calibration Weight, Class F2
- Kern 20 kg Calibration Weight, Class F2
- Kern 5 kg Calibration Weight, Class F2
- Kern 50 g Calibration Weight, Class F2
- Kern 50 kg Calibration Weight, E2
