Kern 20 kg Calibration Weight, Class F2
- RS Stock No.:
- 857-937
- Mfr. Part No.:
- 337-151
- Brand:
- Kern
Subtotal (1 unit)*
£731.59
(exc. VAT)
£877.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £731.59 |
*price indicative
- RS Stock No.:
- 857-937
- Mfr. Part No.:
- 337-151
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 20kg | |
| Class | Class F2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 20kg | ||
Class Class F2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight serves as a precise check weight, designed for weighing accuracy in various applications. Crafted from stainless steel, it ensures exceptional durability and reliability for OIML Class F2 measurements.
Individual weight categorised under OIML Class F2
Constructed from stainless steel for enhanced longevity
Nominal Value of 20 kg for precise weight calibration
Dimensions of 136 mm diameter and 217 mm height
Related links
- Kern 20 kg Calibration Weight, Class F2
- Kern 20 kg Calibration Weight, Class M1
- Kern 20 g Calibration Weight, Class F2
- Kern 10 kg Calibration Weight, Class F2
- Kern 1 kg Calibration Weight, Class F2
- Kern 2 kg Calibration Weight, Class F2
- Kern 5 kg Calibration Weight, Class F2
- Kern 50 kg Calibration Weight, Class F2
