Kern 10 kg Calibration Weight, Class F2
- RS Stock No.:
- 857-934
- Mfr. Part No.:
- 337-141
- Brand:
- Kern
Subtotal (1 unit)*
£570.99
(exc. VAT)
£685.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £570.99 |
*price indicative
- RS Stock No.:
- 857-934
- Mfr. Part No.:
- 337-141
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 10kg | |
| Class | Class F2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 10kg | ||
Class Class F2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern check weight is a precision tool designed for verifying measurements in laboratory and industrial settings, ensuring compliance with OIML Class F2 standards for accuracy.
Weighs 10 kg, suitable for OIML Class F2 calibrations
Made from stainless steel with a fine-turned finish for durability
Dimensions are 136 mm in diameter and 132 mm in height
Comes with an adjusting cavity sealed for maintenance
Related links
- Kern 10 kg Calibration Weight, Class F2
- Kern 10 kg Calibration Weight, Class F1
- Kern 10 kg Calibration Weight, Class M1
- Kern 20 kg Calibration Weight, Class F2
- Kern 1 kg Calibration Weight, Class F2
- Kern 2 kg Calibration Weight, Class F2
- Kern 5 kg Calibration Weight, Class F2
- Kern 50 kg Calibration Weight, Class F2
