Kern 10 kg Calibration Weight, Class F2
- RS Stock No.:
- 857-933
- Mfr. Part No.:
- 337-14
- Brand:
- Kern
Subtotal (1 unit)*
£343.49
(exc. VAT)
£412.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £343.49 |
*price indicative
- RS Stock No.:
- 857-933
- Mfr. Part No.:
- 337-14
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 10kg | |
| Class | Class F2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 10kg | ||
Class Class F2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight serves as a precisely calibrated test weight designed for accurate measurement in compliance with OIML Class F2 standards. It is constructed from stainless steel with a fine turned finish for superior quality.
Individual weight nominal Value is 10 kg for reliable measurement
Constructed from fine turned stainless steel for durability and precision
Dimensions are 100x178 mm, making it suitable for standard testing equipment
Shipping weight and net weight are both approximately 10 kg for convenient handling
Related links
- Kern 10 kg Calibration Weight, Class F2
- Kern 10 kg Calibration Weight, Class M1
- Kern 10 kg Calibration Weight, Class M2
- Kern 10 kg Calibration Weight, Class F1
- Kern 10 kg Calibration Weight Set, Class F2
- Kern 20 kg Calibration Weight, Class F2
- Kern 1 kg Calibration Weight, Class F2
- Kern 2 kg Calibration Weight, Class F2
