Kern 10 kg Calibration Weight, Class M1

Subtotal (1 unit)*

£334.57

(exc. VAT)

£401.48

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£334.57

*price indicative

RS Stock No.:
863-192
Mfr. Part No.:
347-14
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

10kg

Material

Stainless Steel

Class

Class M1

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern individual weight designed for precise measurement, offering reliability with its OIML Class M1 certification and a nominal Value of 10 kg. This product is Ideal for accurate calibration and testing applications.

Constructed from stainless steel for durability and precision

Weights 10 kg with a permissible tolerance of 500 mg

Volume uncertainty rated at 15.625 cm³ for enhanced accuracy

Dimensions of 100x185 mm with a knob shape for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy