Kern 5 kg Calibration Weight, Class M1
- RS Stock No.:
- 863-189
- Mfr. Part No.:
- 347-135
- Brand:
- Kern
Subtotal (1 unit)*
£254.27
(exc. VAT)
£305.12
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £254.27 |
*price indicative
- RS Stock No.:
- 863-189
- Mfr. Part No.:
- 347-135
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 5kg | |
| Material | Stainless Steel | |
| Class | Class M1 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 5kg | ||
Material Stainless Steel | ||
Class Class M1 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight is a high-precision test weight designed for accuracy in OIML Class M1 applications, ensuring reliable measurement standards for various calibration needs.
Constructed from stainless steel for durability and precision
Weighs 5 kg with a permissible tolerance of ±250 mg
Measures 100 mm in diameter and 88 mm in height
Meets OIML compliance standards for quality assurance
Related links
- Kern 5 kg Calibration Weight, Class M1
- Kern 20 kg Calibration Weight, Class M1
- Kern 2 kg Calibration Weight, Class M1
- Kern 10 kg Calibration Weight, Class M1
- Kern 1 kg Calibration Weight, Class M1
- Kern 50 kg Calibration Weight, Class M1
- Kern 5 g Calibration Weight, Class M1
- Kern 5 kg Calibration Weight, Class F2
