Kern 20 kg Calibration Weight, Class M1
- RS Stock No.:
- 920-967
- Mfr. Part No.:
- 347-151
- Brand:
- Kern
Subtotal (1 unit)*
£704.82
(exc. VAT)
£845.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £704.82 |
*price indicative
- RS Stock No.:
- 920-967
- Mfr. Part No.:
- 347-151
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 20kg | |
| Class | Class M1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 20kg | ||
Class Class M1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern Individual weight designed for precision measurement, crafted from stainless steel and conforming to OIML Class M1 standards, ensuring reliability for weight calibration purposes.
Individual weight is rated at 20 kg, Ideal for accurate weight verification
Constructed from high-quality fine-turned stainless steel for durability
OIML-compliant ensures adherence to international measurement standards
Dimensions are 137x217 mm, providing a Compact profile for storage and use
Related links
- Kern 20 kg Calibration Weight, Class M1
- Kern 20 kg Calibration Weight, Class F2
- Kern 2 kg Calibration Weight, Class M1
- Kern 50 kg Calibration Weight, Class M1
- Kern 20 g Calibration Weight, Class M1
- Kern 5 kg Calibration Weight, Class M1
- Kern 10 kg Calibration Weight, Class M1
- Kern 1 kg Calibration Weight, Class M1
