Kern 5 kg Calibration Weight, Class M1

Subtotal (1 unit)*

£187.36

(exc. VAT)

£224.83

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£187.36

*price indicative

RS Stock No.:
863-186
Mfr. Part No.:
347-13
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

5kg

Class

Class M1

Material

Stainless Steel

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern individual weight is a precision calibration tool designed for accurate weight measurements in scientific and industrial applications, featuring a Durable stainless steel construction that ensures longevity and reliability.

OIML Class M1 designation guarantees precision and compliance with international standards

Weighs 5 kg and is designed for rigorous testing and calibration tasks

Robust stainless steel fine turned knob shape provides ease of handling and storage

Shipping dimensions of 80x80x147 mm facilitate convenient packaging and delivery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy