Kern 5 kg Calibration Weight, Class F2
- RS Stock No.:
- 920-610
- Mfr. Part No.:
- 336-36
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£463.94
(exc. VAT)
£556.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £463.94 |
*price indicative
- RS Stock No.:
- 920-610
- Mfr. Part No.:
- 336-36
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 5kg | |
| Material | Stainless Steel | |
| Class | Class F2 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 5kg | ||
Material Stainless Steel | ||
Class Class F2 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight Block serves as an individual weight for precise measurements, conforming to OIML Class F2 standards. Ideal for calibrating and verifying scales and balances with a nominal Value of 5 kg.
Constructed from Durable stainless steel for enhanced longevity
Block shape design ensures stability during use
Permissible tolerance of 80 mg provides high accuracy
OIML-compliant ensures adherence to international standards
Related links
- Kern 5 kg Calibration Weight, Class F2
- Kern 5 kg Calibration Weight Set, Class F2
- Kern 5 kg Calibration Weight, Class F1
- Kern 10 kg Calibration Weight, Class F2
- Kern 20 kg Calibration Weight, Class F2
- Kern 50 kg Calibration Weight, Class F2
- Kern 5 kg Calibration Weight, Class M3
- Kern 5 kg Calibration Weight, Class M2
