Kern 50 kg Calibration Weight, Class F2

Image representative of range

Subtotal (1 unit)*

£2,007.41

(exc. VAT)

£2,408.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,007.41

*price indicative

RS Stock No.:
920-613
Mfr. Part No.:
336-39
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

50kg

Class

Class F2

Material

Stainless Steel

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern individual weight is a precision test weight designed for accurate measurements, constructed from stainless steel for durability and reliability in various testing environments.

OIML Class F2 certification ensures high accuracy and reliability

Nominal weight of 50 kg provides precision for a variety of applications

Adjusting cavity with seal guarantees stability and quality in performance

Dimensions of 295x158x191 mm ensure convenient handling and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy