Kern 20 kg Calibration Weight, Class F2

Image representative of range

Subtotal (1 unit)*

£820.81

(exc. VAT)

£984.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£820.81

*price indicative

RS Stock No.:
920-612
Mfr. Part No.:
336-38
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

20kg

Class

Class F2

Material

Stainless Steel

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern individual weight provides precise measurement solutions with a nominal Value of 20 kg, perfectly suited for calibration and testing applications.

Manufactured from high-quality stainless steel for durability

OIML Class F2 certification ensures compliance and reliability

Maintains a permissible tolerance of ±300 mg for accurate weight measurement

Shipping weight and net weight are both approximately 20 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy