Kern 20 kg Calibration Weight, Class F1
- RS Stock No.:
- 863-147
- Mfr. Part No.:
- 326-38
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£1,632.69
(exc. VAT)
£1,959.23
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,632.69 |
*price indicative
- RS Stock No.:
- 863-147
- Mfr. Part No.:
- 326-38
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 20kg | |
| Class | Class F1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 20kg | ||
Class Class F1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight is a precision test weight MADE from polished stainless steel, designed to meet OIML Class F1 standards for accuracy in measurement applications.
Nominal weight of 20 kg ensures accuracy for testing
Constructed from polished stainless steel for durability and corrosion resistance
Dimensions of 233x115x147 mm facilitate ease of handling and storage
Compliant with OIML standards, ensuring reliability and precision in weighing
Related links
- Kern 20 kg Calibration Weight, Class F1
- Kern 5 kg Calibration Weight, Class F1
- Kern 20 g Calibration Weight, Class F1
- Kern 10 kg Calibration Weight, Class F1
- Kern 50 kg Calibration Weight, Class F1
- Kern 1 kg Calibration Weight, Class F1
- Kern 2 kg Calibration Weight, Class F1
- Kern 20 kg Calibration Weight, Class F2
