Kern 20 kg Calibration Weight, Class F1
- RS Stock No.:
- 863-157
- Mfr. Part No.:
- 327-15
- Brand:
- Kern
Subtotal (1 unit)*
£1,632.69
(exc. VAT)
£1,959.23
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,632.69 |
*price indicative
- RS Stock No.:
- 863-157
- Mfr. Part No.:
- 327-15
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 20kg | |
| Material | Stainless Steel | |
| Class | Class F1 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 20kg | ||
Material Stainless Steel | ||
Class Class F1 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern test weight designed for precision measurements in calibration processes, ensuring accuracy within OIML Class F1 standards. Its robust stainless steel construction guarantees durability and reliability in diverse applications.
Individual weight of 20 kg ensures precise calibration
Constructed from polished stainless steel for long-lasting use
OIML Class F1 certification guarantees compliance with high standards
Knob shape facilitates easy handling during use
Related links
- Kern 20 kg Calibration Weight, Class F1
- Kern 10 kg Calibration Weight, Class F1
- Kern 5 kg Calibration Weight, Class F1
- Kern 2 kg Calibration Weight, Class F1
- Kern 1 kg Calibration Weight, Class F1
- Kern 20 kg Calibration Weight, Class F2
- Kern 500 g Calibration Weight, Class F1
- Kern 20 kg Calibration Weight, E2
