Kern 2 kg Calibration Weight, Class F1
- RS Stock No.:
- 863-152
- Mfr. Part No.:
- 327-12
- Brand:
- Kern
Subtotal (1 unit)*
£218.58
(exc. VAT)
£262.30
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £218.58 |
*price indicative
- RS Stock No.:
- 863-152
- Mfr. Part No.:
- 327-12
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 2kg | |
| Material | Stainless Steel | |
| Class | Class F1 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 2kg | ||
Material Stainless Steel | ||
Class Class F1 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern individual weight is a precision test weight Ideal for ensuring measurement accuracy. This product features an OIML Class F1 certification, making it suitable for calibration and testing applications.
Individual weight with a nominal Value of 2 kg for precise calibration
Constructed from polished stainless steel for durability and corrosion resistance
Dimensions of 60 mm in diameter and 105 mm in height for easy handling
OIML class F1 certified with a permissible tolerance of ±10 mg for reliable measurements
Related links
- Kern 2 kg Calibration Weight, Class F1
- Kern 2 kg Calibration Weight, Class M3
- Kern 2 kg Calibration Weight, Class F2
- Kern 2 kg Calibration Weight, Class M1
- Kern 2 kg Calibration Weight, Class M2
- Kern 10 kg Calibration Weight, Class F1
- Kern 5 kg Calibration Weight, Class F1
- Kern 20 kg Calibration Weight, Class F1
