Kern 5 kg Calibration Weight, Class F1

Subtotal (1 unit)*

£892.18

(exc. VAT)

£1,070.62

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£892.18

*price indicative

RS Stock No.:
863-155
Mfr. Part No.:
327-131
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

5kg

Material

Stainless Steel

Class

Class F1

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern individual weight is a precision check weight designed for accurate weighing in OIML Class F1. Crafted from polished stainless steel, it ensures durability and reliability in various testing environments.

Individual weight with a nominal Value of 5 kg offers high precision for testing

Constructed from stainless steel polished for long-lasting performance and ease of cleaning

Dimensions of 136x132 mm ensure compatibility with standard weighing equipment

OIML-compliant with a permissible tolerance of ±25 mg for accurate results

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy