Kern 20 kg Calibration Weight, E2
- RS Stock No.:
- 920-913
- Mfr. Part No.:
- 317-15
- Brand:
- Kern
Image representative of range
Subtotal (1 unit)*
£2,078.79
(exc. VAT)
£2,494.55
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,078.79 |
*price indicative
- RS Stock No.:
- 920-913
- Mfr. Part No.:
- 317-15
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 20kg | |
| Class | E2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 20kg | ||
Class E2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern test weight is a precision instrument designed for calibration in laboratory settings, meeting OIML Class E2 standards and catering to demanding accuracy requirements.
Individual weight of 20 kg ensures reliable measurement outcomes
Crafted from polished stainless steel for durability and corrosion resistance
Dimensions of 129x227 mm allow for versatile application in various settings
Calibration article number facilitates DAkkS calibration services
