Kern 5 kg Calibration Weight, E2

Subtotal (1 unit)*

£455.02

(exc. VAT)

£546.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£455.02

*price indicative

RS Stock No.:
920-908
Mfr. Part No.:
317-13
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

5kg

Class

E2

Material

Stainless Steel

Product Type

Calibration Weight

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern individual weight is a precision test weight primarily designed for OIML Class E2 calibration. It is crafted from polished stainless steel and features a knob shape for ease of handling.

Individual weight with a nominal Value of 5 kg

Constructed from Durable polished stainless steel

OIML Class E2 compliant with a permissible tolerance of 8 mg

Dimensions of 80x140 mm ensure convenient storage and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy