Kern 5 kg Calibration Weight, Class F2
- RS Stock No.:
- 857-931
- Mfr. Part No.:
- 337-13
- Brand:
- Kern
Subtotal (1 unit)*
£196.28
(exc. VAT)
£235.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £196.28 |
*price indicative
- RS Stock No.:
- 857-931
- Mfr. Part No.:
- 337-13
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 5kg | |
| Material | Stainless Steel | |
| Class | Class F2 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 5kg | ||
Material Stainless Steel | ||
Class Class F2 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern test weight offers precise measurement for applications that require individual weights. Its robust design ensures reliability in laboratory and industrial settings, making it an essential tool for accurate weighing tasks.
Individual weight of 5 kg, compliant with OIML Class F2 standards
Constructed from fine-turned stainless steel for durability
Knob-shaped design for easy handling and adjustment
Conformity assessment is possible, ensuring regulatory compliance
Related links
- Kern 5 kg Calibration Weight, Class F2
- Kern 5 kg Calibration Weight, Class F1
- Kern 5 kg Calibration Weight, Class M2
- Kern 5 kg Calibration Weight, Class M1
- Kern 5 kg Calibration Weight Set, Class F2
- Kern 5 kg Calibration Weight, E2
- Kern 10 kg Calibration Weight, Class F2
- Kern 20 kg Calibration Weight, Class F2
