Kern 5 kg Calibration Weight Set, Class F2
- RS Stock No.:
- 863-165
- Mfr. Part No.:
- 333-086
- Brand:
- Kern
Subtotal (1 unit)*
£1,186.60
(exc. VAT)
£1,423.92
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,186.60 |
*price indicative
- RS Stock No.:
- 863-165
- Mfr. Part No.:
- 333-086
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 5kg | |
| Class | Class F2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight Set | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 5kg | ||
Class Class F2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight Set | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set designed for precise measurement and calibration in various laboratory and industrial applications. It includes finely turned stainless steel knobs housed in an aluminium case for durability and ease of use.
Weight set range from 1 mg to 5 kg
Stainless steel fine-turned construction ensures accuracy
OIML class F2 compliant for standard reliability
Aluminium case provides lightweight protection
Related links
- Kern 5 kg Calibration Weight Set, Class F2
- Kern 5 kg Calibration Weight Set, Class F1
- Kern 1 kg Calibration Weight Set, Class F2
- Kern 10 kg Calibration Weight Set, Class F2
- Kern 2 kg Calibration Weight Set, Class F2
- Kern 5 kg Calibration Weight, Class M1
- Kern 5 kg Calibration Weight, Class M2
- Kern 5 kg Calibration Weight, E2
