Kern 5 kg Calibration Weight Set, Class F2

Subtotal (1 unit)*

£1,097.39

(exc. VAT)

£1,316.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,097.39

*price indicative

RS Stock No.:
920-608
Mfr. Part No.:
334-086
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

5kg

Class

Class F2

Material

Stainless Steel

Product Type

Calibration Weight Set

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern weight set comprises a range of precisely calibrated weights from 1 g to 5 kg, designed for accurate measurement in various laboratory and commercial applications.

Comprises a knob-shaped weight MADE from fine-turned stainless steel

Enclosed in a robust aluminium case for reliable storage and transport

OIML class F2 compliant, ensuring high accuracy standards

Optional DAkkS calibration service available for enhanced precision

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy