Kern 2 kg Calibration Weight Set, Class F2

Subtotal (1 unit)*

£838.65

(exc. VAT)

£1,006.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£838.65

*price indicative

RS Stock No.:
920-606
Mfr. Part No.:
334-076
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

2kg

Material

Stainless Steel

Class

Class F2

Product Type

Calibration Weight Set

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern weight set provides precise measurement solutions, catering to a range of needs from 1 g to 2 kg. Composed of high-quality materials, it ensures reliability and accuracy in various weighing applications.

Constructed from stainless steel and housed in a Durable aluminium case

OIML class F2 ensures compliance with international standards

Weight range from 1 g to 2 kg for versatile applications

Compact dimensions of 278x180x138 mm for easy storage and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy