Kern 100 g Calibration Weight Set, Class F2
- RS Stock No.:
- 863-170
- Mfr. Part No.:
- 334-036
- Brand:
- Kern
Subtotal (1 unit)*
£281.04
(exc. VAT)
£337.25
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £281.04 |
*price indicative
- RS Stock No.:
- 863-170
- Mfr. Part No.:
- 334-036
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 100g | |
| Class | Class F2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight Set | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 100g | ||
Class Class F2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight Set | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern Weight Set is a precision measuring tool designed for accurate weight calibration ranging from 1 g to 100 g, ensuring reliable performance in various applications.
Stainless steel fine turned knob shape enhances durability and precision
Aluminium case provides robust protection for the weight set
OIML class F2 classification ensures compliance with international standards
Compact dimensions of 210x140x98 mm facilitate easy handling and storage
Related links
- Kern 100 g Calibration Weight Set, Class F2
- Kern 100 g Calibration Weight Set, Class F1
- Kern 50 g Calibration Weight Set, Class F2
- Kern 200 g Calibration Weight Set, Class F2
- Kern 500 g Calibration Weight Set, Class F2
- Kern 2 kg Calibration Weight Set, Class F2
- Kern 10 kg Calibration Weight Set, Class F2
- Kern 5 kg Calibration Weight Set, Class F2
