Kern 100 g Calibration Weight Set, Class F1

Subtotal (1 unit)*

£432.71

(exc. VAT)

£519.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£432.71

*price indicative

RS Stock No.:
920-581
Mfr. Part No.:
324-036
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

100g

Class

Class F1

Material

Stainless Steel

Product Type

Calibration Weight Set

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
DE
The Kern weight set features a comprehensive range of weights for precision measurement, designed for accuracy and reliability in demanding environments. Ideal for calibration and testing, it offers exceptional performance across various applications.

Weight range from 1 g to 100 g, ensuring flexibility for different measurement needs

Constructed from polished stainless steel, providing durability and high-quality finish

Packed in a robust aluminium case for safe storage and transport

OIML-compliant weight class F1 guarantees adherence to international accuracy standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy