Kern 500 g Calibration Weight Set, Class F1
- RS Stock No.:
- 920-326
- Mfr. Part No.:
- 324-054
- Brand:
- Kern
Subtotal (1 unit)*
£686.98
(exc. VAT)
£824.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £686.98 |
*price indicative
- RS Stock No.:
- 920-326
- Mfr. Part No.:
- 324-054
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 500g | |
| Material | Stainless Steel | |
| Class | Class F1 | |
| Product Type | Calibration Weight Set | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 500g | ||
Material Stainless Steel | ||
Class Class F1 | ||
Product Type Calibration Weight Set | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set is expertly designed for precise measurement within a range of 1 g to 500 g, catering to various applications requiring accuracy. This robust product ensures reliability in weight calibration tasks.
Comprises 12 individual weights for versatile measuring
Crafted from polished stainless steel for enhanced durability
Contained in a sturdy plastic case for safe storage and transport
Classified as OIML class F1, ensuring compliance with industry standards
Related links
- Kern 500 g Calibration Weight Set, Class F1
- Kern 500 g Calibration Weight Set, Class F2
- Kern 500 g Calibration Weight, Class F1
- Kern 50 g Calibration Weight Set, Class F1
- Kern 100 g Calibration Weight Set, Class F1
- Kern 200 g Calibration Weight Set, Class F1
- Kern 10 kg Calibration Weight Set, Class F1
- Kern 2 kg Calibration Weight Set, Class F1
