Kern 50 g Calibration Weight Set, Class F1
- RS Stock No.:
- 920-578
- Mfr. Part No.:
- 324-024
- Brand:
- Kern
Subtotal (1 unit)*
£343.49
(exc. VAT)
£412.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £343.49 |
*price indicative
- RS Stock No.:
- 920-578
- Mfr. Part No.:
- 324-024
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 50g | |
| Class | Class F1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight Set | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 50g | ||
Class Class F1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight Set | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set includes precision weights ranging from 1 g to 50 g, designed for various calibration and testing applications. It is housed in a robust plastic case for safe storage and transport.
Weights constructed from polished stainless steel for durability and accuracy
Includes eight weights to accommodate different measurement needs
OIML compliance ensures high standards in weight precision
Compact dimensions of 250x210x75 mm for easy handling
Related links
- Kern 50 g Calibration Weight Set, Class F1
- Kern 50 g Calibration Weight Set, Class F2
- Kern 50 g Calibration Weight, Class F1
- Kern 200 g Calibration Weight Set, Class F1
- Kern 500 g Calibration Weight Set, Class F1
- Kern 100 g Calibration Weight Set, Class F1
- Kern 50 g Calibration Weight, Class M1
- Kern 10 kg Calibration Weight Set, Class F1
